
BGS12PN10E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS12PN10E6327XTSA1TR-ND - Tape & Reel (TR) BGS12PN10E6327XTSA1CT-ND - Cut Tape (CT) BGS12PN10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS12PN10E6327XTSA1 |
Description | IC RF SWITCH SPDT 6GHZ TSNP10-1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 6 GHz 50Ohm PG-TSNP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS12PN10E6327XTSA1 Models |
Category | Test Frequency 6GHz |
Manufacturer Infineon Technologies | Impedance 50Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 500MHz ~ 6GHz | Package / Case 10-XFQFN |
Isolation 20dB | Supplier Device Package PG-TSNP-10-1 |
Insertion Loss 0.6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,42400 Kč | 235,60 Kč |
| 100 | 8,21440 Kč | 821,44 Kč |
| 250 | 7,63908 Kč | 1 909,77 Kč |
| 500 | 7,29218 Kč | 3 646,09 Kč |
| 1 000 | 7,00661 Kč | 7 006,61 Kč |
| 2 500 | 6,70483 Kč | 16 762,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 6,43191 Kč | 48 239,33 Kč |
| 15 000 | 6,29834 Kč | 94 475,10 Kč |
| 22 500 | 6,23147 Kč | 140 208,07 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |







