PG-TSNP-6-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TSNP-6-2
Infineon - Low Noise Amplifiers
Infineon – Antenna Tuning

BGA123N6E6327XTSA1

DigiKey Part Number
448-BGA123N6E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGA123N6E6327XTSA1CT-ND - Cut Tape (CT)
448-BGA123N6E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA123N6E6327XTSA1
Description
IC AMP BEIDOU 1.55-1.615GHZ TSNP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Beidou, Galileo, GLONASS, GPS 1.55GHz ~ 1.615GHz PG-TSNP-6-2
Datasheet
 Datasheet
EDA/CAD Models
BGA123N6E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.55GHz ~ 1.615GHz
P1dB
-12dBm
Gain
21.2dB
Noise Figure
0.75dB
RF Type
Beidou, Galileo, GLONASS, GPS
Voltage - Supply
1.1V ~ 2.8V
Current - Supply
1.65mA
Test Frequency
1.575GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
PG-TSNP-6-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
107,22000 Kč72,20 Kč
256,80320 Kč170,08 Kč
1006,21820 Kč621,82 Kč
2505,86876 Kč1 467,19 Kč
5005,62036 Kč2 810,18 Kč
1 0005,38606 Kč5 386,06 Kč
5 0004,89130 Kč24 456,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0004,59025 Kč68 853,75 Kč
30 0004,41426 Kč132 427,80 Kč
45 0004,31609 Kč194 224,05 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč