
BFR182WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFR182WH6327XTSA1TR-ND - Tape & Reel (TR) BFR182WH6327XTSA1CT-ND - Cut Tape (CT) BFR182WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR182WH6327XTSA1 |
Description | RF TRANS NPN 12V 8GHZ PG-SOT-323 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 35mA 8GHz 250mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BFR182WH6327XTSA1 Models |
Category | Power - Max 250mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 35mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case SC-70, SOT-323 |
Frequency - Transition 8GHz | Supplier Device Package PG-SOT323 |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 19dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFS17NQTA | Diodes Incorporated | 2 970 | 31-BFS17NQTACT-ND | 4,65000 Kč | Similar |
| MRF422 | MACOM Technology Solutions | 20 | 1465-1185-ND | 2 765,62000 Kč | Similar |
| NSVMMBTH10LT1G | onsemi | 11 703 | NSVMMBTH10LT1GOSCT-ND | 2,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,27600 Kč | 52,76 Kč |
| 25 | 4,68000 Kč | 117,00 Kč |
| 100 | 4,02510 Kč | 402,51 Kč |
| 250 | 3,71228 Kč | 928,07 Kč |
| 500 | 3,52374 Kč | 1 761,87 Kč |
| 1 000 | 3,36879 Kč | 3 368,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17706 Kč | 9 531,18 Kč |
| 6 000 | 3,08321 Kč | 18 499,26 Kč |
| 9 000 | 3,03624 Kč | 27 326,16 Kč |
| 15 000 | 2,98417 Kč | 44 762,55 Kč |
| 21 000 | 2,95373 Kč | 62 028,33 Kč |
| 30 000 | 2,92448 Kč | 87 734,40 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |





