BCX41E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 5 358
Unit Price: 5,67000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 26 446
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Similar


onsemi
In Stock: 65 483
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 956
Unit Price: 266,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 958
Unit Price: 259,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 000
Unit Price: 13,02000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 20 344
Unit Price: 22,68000 Kč
Datasheet

Similar


onsemi
In Stock: 25 036
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 1 542 168
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 218 044
Unit Price: 2,94000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 125 V 800 mA 100MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX41E6327HTSA1

DigiKey Part Number
BCX41E6327HTSA1TR-ND - Tape & Reel (TR)
BCX41E6327HTSA1CT-ND - Cut Tape (CT)
BCX41E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX41E6327HTSA1
Description
TRANS NPN 125V 0.8A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 125 V 800 mA 100MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCX41E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 1V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
125 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
900mV @ 30mA, 300mA
Base Product Number
Current - Collector Cutoff (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC2713-BL,LFToshiba Semiconductor and Storage5 3582SC2713-BLLFCT-ND5,67000 KčSimilar
2SC2713-GR,LFToshiba Semiconductor and Storage26 4462SC2713-GRLFCT-ND5,46000 KčSimilar
BC817-40-7-FDiodes Incorporated0BC817-40FDICT-ND4,83000 KčSimilar
BCX41TADiodes Incorporated0BCX41TADICT-ND9,45000 KčSimilar
FJV1845FMTFonsemi65 483FJV1845FMTFCT-ND4,41000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,36923 Kč16 430,76 Kč
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč