Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW68HE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCW68HE6327HTSA1TR-ND - Tape & Reel (TR) BCW68HE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCW68HE6327HTSA1 |
Description | TRANS PNP 45V 0.8A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 200MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCW68HE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 200MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW68HTA | Diodes Incorporated | 0 | BCW68HCT-ND | 8,97000 Kč | Direct |
| BC807-40,215 | Nexperia USA Inc. | 0 | 1727-2917-1-ND | 2,71000 Kč | Similar |
| BC807-40-7-F | Diodes Incorporated | 847 | BC807-40FCT-ND | 5,42000 Kč | Similar |
| BC807-40LT1G | onsemi | 0 | BC807-40LT1GOSCT-ND | 3,34000 Kč | Similar |
| BCW68FR | Nexperia USA Inc. | 5 201 | 1727-BCW68FRCT-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 000 | 1,42581 Kč | 59 884,02 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |





