Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW68HTA | |
|---|---|
DigiKey Part Number | BCW68HTR-ND - Tape & Reel (TR) BCW68HCT-ND - Cut Tape (CT) BCW68HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW68HTA |
Description | TRANS PNP 45V 0.8A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCW68HTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40-7-F | Diodes Incorporated | 847 | BC807-40FCT-ND | 5,42000 Kč | Similar |
| 2PB709ARL,215 | Nexperia USA Inc. | 0 | 1727-2PB709ARL,215CT-ND | 3,55000 Kč | Similar |
| 2PB709ARL,235 | Nexperia USA Inc. | 6 940 | 1727-2PB709ARL,235CT-ND | 3,55000 Kč | Similar |
| 2PB709ART,215 | Nexperia USA Inc. | 0 | 1727-1551-1-ND | 3,55000 Kč | Similar |
| 2PB709ART,235 | Nexperia USA Inc. | 0 | 2PB709ART,235-ND | 0,53511 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,54800 Kč | 55,48 Kč |
| 100 | 3,50160 Kč | 350,16 Kč |
| 500 | 2,60860 Kč | 1 304,30 Kč |
| 1 000 | 2,32017 Kč | 2 320,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84237 Kč | 5 527,11 Kč |
| 6 000 | 1,66761 Kč | 10 005,66 Kč |
| 9 000 | 1,57848 Kč | 14 206,32 Kč |
| 15 000 | 1,47829 Kč | 22 174,35 Kč |
| 21 000 | 1,41895 Kč | 29 797,95 Kč |
| 30 000 | 1,38804 Kč | 41 641,20 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |





