BCM856SH6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 801
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 8 852
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 5 451
Unit Price: 4,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 802
Unit Price: 4,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 831
Unit Price: 4,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 707
Unit Price: 10,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 804
Unit Price: 10,71000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 113
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 599
Unit Price: 5,67000 Kč
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM856SH6327XTSA1

DigiKey Part Number
BCM856SH6327XTSA1TR-ND - Tape & Reel (TR)
BCM856SH6327XTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BCM856SH6327XTSA1
Description
TRANS 2PNP 65V 0.1A PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
BCM856SH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
Infineon Technologies
Power - Max
250mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
250MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
65V
Supplier Device Package
PG-SOT363-PO
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856AS-7Diodes Incorporated801BC856ASDICT-ND5,25000 KčSimilar
BC856BDW1T1Gonsemi8 852BC856BDW1T1GOSCT-ND4,41000 KčSimilar
BC856BDW1T3Gonsemi5 451BC856BDW1T3GOSCT-ND4,41000 KčSimilar
BC856BS,115Nexperia USA Inc.01727-6196-1-ND4,20000 KčSimilar
BC856BS,135Nexperia USA Inc.7 8021727-BC856BS,135CT-ND4,20000 KčSimilar
Last Time Buy
Marketplace Stock: 2 720 View Now
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,56909 Kč18 829,08 Kč
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč

Other Suppliers on DigiKey

2 720In Stock
Ships from Rochester Electronics, LLC