


SBC856BDW1T1G | |
|---|---|
DigiKey Part Number | SBC856BDW1T1GOSTR-ND - Tape & Reel (TR) SBC856BDW1T1GOSCT-ND - Cut Tape (CT) SBC856BDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC856BDW1T1G |
Description | TRANS 2PNP 65V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SBC856BDW1T1G Models |
Category | Power - Max 380mW |
Manufacturer onsemi | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856AS-7 | Diodes Incorporated | 801 | BC856ASDICT-ND | 0,25000 Kč | Similar |
| BC856ASQ-7-F | Diodes Incorporated | 2 955 | 31-BC856ASQ-7-FCT-ND | 0,30000 Kč | Similar |
| BC856BS_R1_00001 | Panjit International Inc. | 2 044 | 3757-BC856BS_R1_00001CT-ND | 0,20000 Kč | Similar |
| BC856S,115 | Nexperia USA Inc. | 4 958 | 1727-4864-1-ND | 0,20000 Kč | Similar |
| BC856SF | Nexperia USA Inc. | 9 831 | 1727-BC856SFCT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,11870 Kč | 211,87 Kč |
| 500 | 1,55470 Kč | 777,35 Kč |
| 1 000 | 1,37180 Kč | 1 371,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07426 Kč | 3 222,78 Kč |
| 6 000 | 0,96325 Kč | 5 779,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











