BC817K40E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 893
Unit Price: 5,46000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 36 696
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 310
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19 589
Unit Price: 2,52000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 523
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44 890
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 15 865
Unit Price: 2,94000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817K40E6327HTSA1

DigiKey Part Number
BC817K40E6327HTSA1TR-ND - Tape & Reel (TR)
BC817K40E6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC817K40E6327HTSA1
Description
TRANS NPN 45V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BC817K40E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
170MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (114)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-40LT1Gonsemi0BC817-40LT1GOSCT-ND3,57000 KčDirect
BC817-40LT3Gonsemi0BC817-40LT3GOSCT-ND3,57000 KčDirect
SBC817-40LT1Gonsemi0SBC817-40LT1GOSCT-ND5,04000 KčDirect
2PD602AQL,215Nexperia USA Inc.1 8931727-4149-1-ND5,46000 KčSimilar
2SC3325-Y,LFToshiba Semiconductor and Storage36 6962SC3325-YLFCT-ND5,67000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
42 0001,28196 Kč53 842,32 Kč
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč