BAT165E6874HTMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,32000 Kč
Datasheet
BAR5002VH6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT165E6874HTMA1

DigiKey Part Number
448-BAT165E6874HTMA1TR-ND - Tape & Reel (TR)
448-BAT165E6874HTMA1CT-ND - Cut Tape (CT)
448-BAT165E6874HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT165E6874HTMA1
Description
DIODE SCHOTT 40V 750MA PGSOD3232
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 750mA Surface Mount PG-SOD323-2
Datasheet
 Datasheet
EDA/CAD Models
BAT165E6874HTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
750mA
Voltage - Forward (Vf) (Max) @ If
740 mV @ 750 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
8.4pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PG-SOD323-2
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
105,99900 Kč59,99 Kč
1003,79740 Kč379,74 Kč
5002,84260 Kč1 421,30 Kč
1 0002,53358 Kč2 533,58 Kč
2 0002,27319 Kč4 546,38 Kč
5 0001,99099 Kč9 954,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,89640 Kč18 964,00 Kč
20 0001,43929 Kč28 785,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč