AUIRFS3206TRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 000
Unit Price: 91,56000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 461
Unit Price: 75,71000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 727
Unit Price: 68,41000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 987
Unit Price: 104,90000 Kč
Datasheet

Similar


onsemi
In Stock: 16 133
Unit Price: 98,64651 Kč
Datasheet

Similar


onsemi
In Stock: 4 635
Unit Price: 142,86000 Kč
Datasheet
N-Channel 60 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS3206TRL

DigiKey Part Number
AUIRFS3206TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUIRFS3206TRL
Description
MOSFET N-CH 60V 210A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
6540 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
D2PAK
Rds On (Max) @ Id, Vgs
3mOhm @ 75A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB120N06S403ATMA2Infineon Technologies1 000448-IPB120N06S403ATMA2CT-ND91,56000 KčMFR Recommended
IPB029N06N3GATMA1Infineon Technologies2 461IPB029N06N3GATMA1CT-ND75,71000 KčSimilar
IPB037N06N3GATMA1Infineon Technologies3 727IPB037N06N3GATMA1CT-ND68,41000 KčSimilar
IPB120N06S402ATMA2Infineon Technologies987448-IPB120N06S402ATMA2CT-ND104,90000 KčSimilar
FDB029N06onsemi16 133FDB029N06TR-ND98,64651 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable