High-Side Gate Driver IC Non-Inverting PG-DSO-8-903
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIR3241STR

DigiKey Part Number
AUIR3241STR-ND - Tape & Reel (TR)
AUIR3241SCT-ND - Cut Tape (CT)
AUIR3241SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIR3241STR
Description
IC GATE DRVR HIGH-SIDE 8SO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting PG-DSO-8-903
Datasheet
 Datasheet
EDA/CAD Models
AUIR3241STR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
3V ~ 36V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
350mA, 350mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
6µs, 6µs
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-903
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 898
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1041,66000 Kč416,60 Kč
2538,07360 Kč951,84 Kč
10034,14480 Kč3 414,48 Kč
25032,26972 Kč8 067,43 Kč
50031,51632 Kč15 758,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,22653 Kč73 066,32 Kč
5 00028,63472 Kč143 173,60 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč