High-Side Gate Driver IC Non-Inverting PG-DSO-8-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDL8011XUMA1

DigiKey Part Number
448-1EDL8011XUMA1TR-ND - Tape & Reel (TR)
448-1EDL8011XUMA1CT-ND - Cut Tape (CT)
448-1EDL8011XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDL8011XUMA1
Description
IC MOTOR DRIVER 8V-125V 8-SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting PG-DSO-8-92
Datasheet
 Datasheet
EDA/CAD Models
1EDL8011XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 125V
Logic Voltage - VIL, VIH
1V, 1.15V
Current - Peak Output (Source, Sink)
-, 1A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1023,70700 Kč237,07 Kč
2521,51880 Kč537,97 Kč
10019,11660 Kč1 911,66 Kč
25017,97008 Kč4 492,52 Kč
50017,27968 Kč8 639,84 Kč
1 00016,71147 Kč16 711,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,59455 Kč41 486,38 Kč
5 00016,22209 Kč81 110,45 Kč
7 50016,03550 Kč120 266,25 Kč
12 50015,82885 Kč197 860,62 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč