
TPS12100QDGXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS12100QDGXRQ1TR-ND - Tape & Reel (TR) 296-TPS12100QDGXRQ1CT-ND - Cut Tape (CT) 296-TPS12100QDGXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS12100QDGXRQ1 |
Description | AUTOMOTIVE, 45V LOW-IQ DUAL HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 19-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 40V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width), 19 Leads | |
Supplier Device Package | 19-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 25 | 55,09040 Kč | 1 377,26 Kč |
| 100 | 49,70650 Kč | 4 970,65 Kč |
| 250 | 47,13716 Kč | 11 784,29 Kč |
| 500 | 46,74490 Kč | 23 372,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 42,15823 Kč | 210 791,15 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |










