
L9663-TR | |
|---|---|
DigiKey Part Number | 497-18712-2-ND - Tape & Reel (TR) 497-18712-1-ND - Cut Tape (CT) 497-18712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9663-TR |
Description | IC INTERFACE SPECIALIZED 32TQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Interface 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L9663-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 4.8V ~ 35V | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP (7x7) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,41000 Kč | 108,41 Kč |
| 10 | 82,76200 Kč | 827,62 Kč |
| 25 | 76,35240 Kč | 1 908,81 Kč |
| 100 | 69,30200 Kč | 6 930,20 Kč |
| 250 | 65,94060 Kč | 16 485,15 Kč |
| 500 | 63,91414 Kč | 31 957,07 Kč |
| 1 000 | 62,24617 Kč | 62 246,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 60,55467 Kč | 145 331,21 Kč |
| Unit Price without VAT: | 108,41000 Kč |
|---|---|
| Unit Price with VAT: | 131,17610 Kč |









