
TSX3704IYPT | |
|---|---|
DigiKey Part Number | 497-19077-2-ND - Tape & Reel (TR) 497-19077-1-ND - Cut Tape (CT) 497-19077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3704IYPT |
Description | IC COMPARATOR 4 CMOS 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX3704IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 4 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | 90dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,18000 Kč | 30,18 Kč |
| 10 | 22,03000 Kč | 220,30 Kč |
| 25 | 19,98120 Kč | 499,53 Kč |
| 100 | 17,73310 Kč | 1 773,31 Kč |
| 250 | 16,66172 Kč | 4 165,43 Kč |
| 500 | 16,01580 Kč | 8 007,90 Kč |
| 1 000 | 15,48404 Kč | 15 484,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,92279 Kč | 37 306,98 Kč |
| 5 000 | 14,58443 Kč | 72 922,15 Kč |
| 7 500 | 14,41503 Kč | 108 112,72 Kč |
| 12 500 | 14,22731 Kč | 177 841,38 Kč |
| Unit Price without VAT: | 30,18000 Kč |
|---|---|
| Unit Price with VAT: | 36,51780 Kč |







