
6EDL04N02PRXUMA1 | |
|---|---|
DigiKey Part Number | 6EDL04N02PRXUMA1TR-ND - Tape & Reel (TR) 6EDL04N02PRXUMA1CT-ND - Cut Tape (CT) 6EDL04N02PRXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL04N02PRXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 28TSSOP |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TSSOP-28 |
Datasheet | Datasheet |
EDA/CAD Models | 6EDL04N02PRXUMA1 Models |
Category | Voltage - Supply 10V ~ 17.5V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 200 V |
Part Status Active | Rise / Fall Time (Typ) 60ns, 26ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type 3-Phase | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers 6 | Supplier Device Package PG-TSSOP-28 |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 48,65600 Kč | 486,56 Kč |
| 25 | 44,48880 Kč | 1 112,22 Kč |
| 100 | 39,89450 Kč | 3 989,45 Kč |
| 250 | 37,70340 Kč | 9 425,85 Kč |
| 500 | 36,38242 Kč | 18 191,21 Kč |
| 1 000 | 35,29585 Kč | 35 295,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,95345 Kč | 101 860,35 Kč |
| 6 000 | 33,29661 Kč | 199 779,66 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |







