
6EDL04I06PTXUMA1 | |
|---|---|
DigiKey Part Number | 6EDL04I06PTXUMA1TR-ND - Tape & Reel (TR) 6EDL04I06PTXUMA1CT-ND - Cut Tape (CT) 6EDL04I06PTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL04I06PTXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE DSO28 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-28 |
Datasheet | Datasheet |
EDA/CAD Models | 6EDL04I06PTXUMA1 Models |
Category | Voltage - Supply 13V ~ 17.5V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 600 V |
Part Status Active | Rise / Fall Time (Typ) 60ns, 26ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type 3-Phase | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers 6 | Supplier Device Package PG-DSO-28 |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 45,77600 Kč | 457,76 Kč |
| 25 | 41,81120 Kč | 1 045,28 Kč |
| 100 | 37,45200 Kč | 3 745,20 Kč |
| 250 | 35,37156 Kč | 8 842,89 Kč |
| 500 | 34,11840 Kč | 17 059,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,08634 Kč | 33 086,34 Kč |
| 2 000 | 32,23729 Kč | 64 474,58 Kč |
| 3 000 | 31,81197 Kč | 95 435,91 Kč |
| 5 000 | 31,34090 Kč | 156 704,50 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |







