


IKW50N60DTPXKSA1 | |
|---|---|
DigiKey Part Number | IKW50N60DTPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N60DTPXKSA1 |
Description | IGBT TRENCH FS 600V 80A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 319.2 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Category | Switching Energy 1.53mJ (on), 850µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 249 nC |
Packaging Tube | Td (on/off) @ 25°C 20ns/215ns |
Part Status Not For New Designs | Test Condition 400V, 50A, 7Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 115 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 50A | Supplier Device Package PG-TO247-3 |
Power - Max 319.2 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW50N65ET7XKSA1 | Infineon Technologies | 0 | 448-IKW50N65ET7XKSA1-ND | 145,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 30 | 53,08300 Kč | 1 592,49 Kč |
| 120 | 43,36958 Kč | 5 204,35 Kč |
| 510 | 36,24296 Kč | 18 483,91 Kč |
| 1 020 | 33,64106 Kč | 34 313,88 Kč |
| 2 010 | 31,49731 Kč | 63 309,59 Kč |
| 5 010 | 29,13110 Kč | 145 946,81 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |









