


IKW50N65ET7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW50N65ET7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N65ET7XKSA1 |
Description | IGBT TRENCH FS 650V 50A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 50 A 273 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 50A | |
Power - Max | 273 W | |
Switching Energy | 1.2mJ (on), 850µJ (off) | |
Input Type | Standard | |
Gate Charge | 290 nC | |
Td (on/off) @ 25°C | 26ns/350ns | |
Test Condition | 400V, 50A, 9Ohm, 15V | |
Reverse Recovery Time (trr) | 93 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 30 | 70,17533 Kč | 2 105,26 Kč |
| 120 | 58,22917 Kč | 6 987,50 Kč |
| 510 | 49,47129 Kč | 25 230,36 Kč |
| 1 020 | 46,27609 Kč | 47 201,61 Kč |
| 2 010 | 44,64697 Kč | 89 740,41 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |








