
IGW75N60TFKSA1 | |
|---|---|
DigiKey Part Number | IGW75N60TFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW75N60TFKSA1 |
Description | IGBT TRENCH FS 600V 150A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 150 A 428 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGW75N60TFKSA1 Models |
Category | Switching Energy 4.5mJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 470 nC |
Packaging Tube | Td (on/off) @ 25°C 33ns/330ns |
Part Status Active | Test Condition 400V, 75A, 5Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 150 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 225 A | Supplier Device Package PG-TO247-3-1 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 75A | Base Product Number |
Power - Max 428 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,48000 Kč | 133,48 Kč |
| 30 | 74,76700 Kč | 2 243,01 Kč |
| 120 | 61,85050 Kč | 7 422,06 Kč |
| 510 | 52,37716 Kč | 26 712,35 Kč |
| 1 020 | 48,92087 Kč | 49 899,29 Kč |
| 2 010 | 46,07291 Kč | 92 606,55 Kč |
| Unit Price without VAT: | 133,48000 Kč |
|---|---|
| Unit Price with VAT: | 161,51080 Kč |








