


IKD04N60RC2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IKD04N60RC2ATMA1TR-ND - Tape & Reel (TR) 448-IKD04N60RC2ATMA1CT-ND - Cut Tape (CT) 448-IKD04N60RC2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKD04N60RC2ATMA1 |
Description | IGBT TRENCH FS 600V 8A TO252-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 8 A 36.6 W Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKD04N60RC2ATMA1 Models |
Category | Switching Energy 100µJ (on), 40µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 24 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 4ns/90ns |
Part Status Active | Test Condition 400V, 4A, 49Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 80 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 12 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 4A | Supplier Device Package PG-TO252-3 |
Power - Max 36.6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 100 | 13,43030 Kč | 1 343,03 Kč |
| 500 | 10,44650 Kč | 5 223,25 Kč |
| 1 000 | 9,48585 Kč | 9 485,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,44556 Kč | 21 113,90 Kč |
| 5 000 | 7,80256 Kč | 39 012,80 Kč |
| 7 500 | 7,47498 Kč | 56 062,35 Kč |
| 12 500 | 7,10698 Kč | 88 837,25 Kč |
| 17 500 | 6,88910 Kč | 120 559,25 Kč |
| 25 000 | 6,67743 Kč | 166 935,75 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |














