IGBT NPT, Trench Field Stop 600 V 20 A 110 W Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGB10N60TATMA1

DigiKey Part Number
IGB10N60TATMA1TR-ND - Tape & Reel (TR)
IGB10N60TATMA1CT-ND - Cut Tape (CT)
IGB10N60TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IGB10N60TATMA1
Description
IGBT NPT FS 600V 20A TO263-3-2
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
IGBT NPT, Trench Field Stop 600 V 20 A 110 W Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IGB10N60TATMA1 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
430µJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
62 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
12ns/215ns
Part Status
Active
Test Condition
400V, 10A, 23Ohm, 15V
IGBT Type
NPT, Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
20 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Collector Pulsed (Icm)
30 A
Supplier Device Package
PG-TO263-3-2
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 10A
Base Product Number
Power - Max
110 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGB10NC60HDT4STMicroelectronics10497-6184-1-ND52,50000 KčSimilar
STGB10NC60KDT4STMicroelectronics1 854497-5736-1-ND44,31000 KčSimilar
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1030,13200 Kč301,32 Kč
10020,25260 Kč2 025,26 Kč
50016,01686 Kč8 008,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,65408 Kč14 654,08 Kč
2 00013,50802 Kč27 016,04 Kč
3 00012,92406 Kč38 772,18 Kč
5 00012,26808 Kč61 340,40 Kč
7 00011,87962 Kč83 157,34 Kč
10 00011,50218 Kč115 021,80 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč