



STGB10NC60KDT4 | |
|---|---|
DigiKey Part Number | 497-5736-2-ND - Tape & Reel (TR) 497-5736-1-ND - Cut Tape (CT) 497-5736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB10NC60KDT4 |
Description | IGBT 600V 20A 65W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 20 A 65 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB10NC60KDT4 Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 19 nC |
Series | Td (on/off) @ 25°C 17ns/72ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 390V, 5A, 10Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 22 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 20 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 30 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 5A | Supplier Device Package D2PAK |
Power - Max 65 W | Base Product Number |
Switching Energy 55µJ (on), 85µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 100 | 19,08720 Kč | 1 908,72 Kč |
| 500 | 15,15510 Kč | 7 577,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,89060 Kč | 13 890,60 Kč |
| 2 000 | 12,82716 Kč | 25 654,32 Kč |
| 3 000 | 12,28530 Kč | 36 855,90 Kč |
| 5 000 | 11,67678 Kč | 58 383,90 Kč |
| 7 000 | 11,31636 Kč | 79 214,52 Kč |
| 10 000 | 10,96631 Kč | 109 663,10 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

