
2N7002DWH6327XTSA1 | |
|---|---|
DigiKey Part Number | 2N7002DWH6327XTSA1TR-ND - Tape & Reel (TR) 2N7002DWH6327XTSA1CT-ND - Cut Tape (CT) 2N7002DWH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DWH6327XTSA1 |
Description | MOSFET 2N-CH 60V 0.3A SOT363 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 300mA 500mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002DWH6327XTSA1 Models |
Category | Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 20pF @ 25V |
Part Status Active | Power - Max 500mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-VSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package PG-SOT363-PO |
Current - Continuous Drain (Id) @ 25°C 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 3,07200 Kč | 307,20 Kč |
| 500 | 2,26736 Kč | 1 133,68 Kč |
| 1 000 | 2,00678 Kč | 2 006,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67515 Kč | 5 025,45 Kč |
| 6 000 | 1,50769 Kč | 9 046,14 Kč |
| 9 000 | 1,42226 Kč | 12 800,34 Kč |
| 15 000 | 1,32622 Kč | 19 893,30 Kč |
| 21 000 | 1,26932 Kč | 26 655,72 Kč |
| 30 000 | 1,21399 Kč | 36 419,70 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |













