Low-Side Gate Driver IC Inverting PG-TSSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDN8533RXTMA1

DigiKey Part Number
448-2EDN8533RXTMA1TR-ND - Tape & Reel (TR)
448-2EDN8533RXTMA1CT-ND - Cut Tape (CT)
448-2EDN8533RXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDN8533RXTMA1
Description
IC GATE DRVR LOW-SIDE 8TSSOP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting PG-TSSOP-8
Datasheet
 Datasheet
EDA/CAD Models
2EDN8533RXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
GaN FET, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
1.4V, 1.9V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
20 V
Rise / Fall Time (Typ)
8.6ns, 6ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
PG-TSSOP-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,04200 Kč160,42 Kč
2514,48040 Kč362,01 Kč
10012,77100 Kč1 277,10 Kč
25011,95628 Kč2 989,07 Kč
50011,46490 Kč5 732,45 Kč
1 00011,06070 Kč11 060,70 Kč
2 50010,63398 Kč26 584,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,37662 Kč51 883,10 Kč
10 00010,16494 Kč101 649,40 Kč
15 00010,05891 Kč150 883,65 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč