Low-Side Gate Driver IC Non-Inverting PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDN7434FXTMA1

DigiKey Part Number
448-2EDN7434FXTMA1TR-ND - Tape & Reel (TR)
448-2EDN7434FXTMA1CT-ND - Cut Tape (CT)
448-2EDN7434FXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDN7434FXTMA1
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
2EDN7434FXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
GaN FET, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
1.4V, 1.9V
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
20 V
Rise / Fall Time (Typ)
8.6ns, 6ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,65900 Kč96,59 Kč
258,66800 Kč216,70 Kč
1007,57400 Kč757,40 Kč
2507,05112 Kč1 762,78 Kč
5006,73574 Kč3 367,87 Kč
1 0006,47620 Kč6 476,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,20214 Kč15 505,35 Kč
5 0006,03697 Kč30 184,85 Kč
7 5005,95428 Kč44 657,10 Kč
12 5005,86266 Kč73 283,25 Kč
17 5005,80910 Kč101 659,25 Kč
25 0005,75757 Kč143 939,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč