Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDF7175FXUMA2

DigiKey Part Number
448-2EDF7175FXUMA2TR-ND - Tape & Reel (TR)
448-2EDF7175FXUMA2CT-ND - Cut Tape (CT)
448-2EDF7175FXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDF7175FXUMA2
Description
IC GATE DRVR HALF-BRIDG DSO16
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11
Datasheet
 Datasheet
EDA/CAD Models
2EDF7175FXUMA2 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
20V
Manufacturer
Infineon Technologies
Logic Voltage - VIL, VIH
-, 1.65V
Series
Current - Peak Output (Source, Sink)
1A, 2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Not For New Designs
Rise / Fall Time (Typ)
6.5ns, 4.5ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
PG-DSO-16-11
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 575
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1052,89000 Kč528,90 Kč
2548,40160 Kč1 210,04 Kč
10043,46700 Kč4 346,70 Kč
25041,11368 Kč10 278,42 Kč
50039,69470 Kč19 847,35 Kč
1 00038,52657 Kč38 526,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50037,29389 Kč93 234,72 Kč
5 00036,55081 Kč182 754,05 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč