Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC11-V1212SLF

DigiKey Part Number
5843-DC11-V1212SLF-ND
Manufacturer
Manufacturer Product Number
DC11-V1212SLF
Description
DC CONV SMD 1W 12VIN 12VOUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
90%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Min)
10.8V
Size / Dimension
0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Voltage - Input (Max)
13.2V
Approval Agency
UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
84mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
180,29000 Kč80,29 Kč
577,37400 Kč386,87 Kč
1076,10200 Kč761,02 Kč
3973,70538 Kč2 874,51 Kč
7872,50756 Kč5 655,59 Kč
11771,81778 Kč8 402,68 Kč
27370,39304 Kč19 217,30 Kč
50769,36860 Kč35 169,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,29000 Kč
Unit Price with VAT:97,15090 Kč