
ADS114S08BIRHBT | |
|---|---|
DigiKey Part Number | 296-47424-2-ND - Tape & Reel (TR) 296-47424-1-ND - Cut Tape (CT) 296-47424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS114S08BIRHBT |
Description | IC ADC 16BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS114S08BIRHBT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog ±2.5V, 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.6V |
Number of Bits 16 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 4k | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 32-VQFN (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 175,12300 Kč | 1 751,23 Kč |
| 25 | 162,86880 Kč | 4 071,72 Kč |
| 100 | 149,38610 Kč | 14 938,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 142,95944 Kč | 35 739,86 Kč |
| 500 | 139,08656 Kč | 69 543,28 Kč |
| 750 | 137,14689 Kč | 102 860,17 Kč |
| 1 250 | 134,99715 Kč | 168 746,44 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |








