4/0 Driver RS422, RS485 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32179EIRZ

DigiKey Part Number
ISL32179EIRZ-ND
Manufacturer
Manufacturer Product Number
ISL32179EIRZ
Description
IC TRANSCEIVER 4/0 24QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL32179EIRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
460Kbps, 10Mbps, 32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1048,14800 Kč481,48 Kč
7539,64427 Kč2 973,32 Kč
15037,71240 Kč5 656,86 Kč
30036,13197 Kč10 839,59 Kč
52535,06787 Kč18 410,63 Kč
1 05033,96756 Kč35 665,94 Kč
2 55032,84351 Kč83 750,95 Kč
5 02532,15707 Kč161 589,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč