
ISL32277EIRZ | |
|---|---|
DigiKey Part Number | ISL32277EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32277EIRZ |
Description | IC TRANSCEIVER 0/4 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL32277EIRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 75 | 39,64427 Kč | 2 973,32 Kč |
| 150 | 37,71240 Kč | 5 656,86 Kč |
| 300 | 36,13197 Kč | 10 839,59 Kč |
| 525 | 35,06787 Kč | 18 410,63 Kč |
| 1 050 | 33,96756 Kč | 35 665,94 Kč |
| 2 550 | 32,84351 Kč | 83 750,95 Kč |
| 5 025 | 32,15707 Kč | 161 589,28 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |









