
TPS259851RQPR | |
|---|---|
DigiKey Part Number | 296-TPS259851RQPRTR-ND - Tape & Reel (TR) 296-TPS259851RQPRCT-ND - Cut Tape (CT) 296-TPS259851RQPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259851RQPR |
Description | 4.5-V TO 16-V, 0.59-M, 80-A STAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 60A 26-VQFN-HR (5x4.5) |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 16V |
Manufacturer Texas Instruments | Current - Output 60A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 26-VFQFN |
Sensing Method High-Side | Supplier Device Package 26-VQFN-HR (5x4.5) |
Accuracy ±6% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 116,56000 Kč | 1 165,60 Kč |
| 25 | 107,88760 Kč | 2 697,19 Kč |
| 100 | 98,36510 Kč | 9 836,51 Kč |
| 250 | 95,41660 Kč | 23 854,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 86,05183 Kč | 258 155,49 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |







