
TPS25985EVM | |
|---|---|
DigiKey Part Number | 296-TPS25985EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS25985EVM |
Description | EVAL BOARD FOR TPS25985 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS25985 - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Function Electronic Fuses (eFuse) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TPS25985 |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Circuit Protection | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 535,63000 Kč | 6 535,63 Kč |
| Unit Price without VAT: | 6 535,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 908,11230 Kč |




