
1ED3124MU12FXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3124MU12FXUMA1TR-ND - Tape & Reel (TR) 448-1ED3124MU12FXUMA1CT-ND - Cut Tape (CT) 448-1ED3124MU12FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3124MU12FXUMA1 |
Description | DIGITAL ISO 3KV 1CH GT DVR DSO8 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 14A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8-72 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3124MU12FXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 30ns, 30ns (Max) | |
Current - Output High, Low | 6A, 6A | |
Current - Peak Output | 14A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-72 | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 30,69920 Kč | 767,48 Kč |
| 100 | 27,42550 Kč | 2 742,55 Kč |
| 250 | 25,86616 Kč | 6 466,54 Kč |
| 500 | 25,02710 Kč | 12 513,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,33491 Kč | 58 337,28 Kč |
| 5 000 | 22,84251 Kč | 114 212,55 Kč |
| 7 500 | 22,59584 Kč | 169 468,80 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |




















