


IPB65R045C7ATMA2 | |
|---|---|
DigiKey Part Number | IPB65R045C7ATMA2TR-ND - Tape & Reel (TR) IPB65R045C7ATMA2CT-ND - Cut Tape (CT) IPB65R045C7ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R045C7ATMA2 |
Description | MOSFET N-CH 650V 46A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 46A (Tc) 227W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R045C7ATMA2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1.25mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 93 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4340 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 45mOhm @ 24.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,01000 Kč | 278,01 Kč |
| 10 | 191,94300 Kč | 1 919,43 Kč |
| 100 | 143,33230 Kč | 14 333,23 Kč |
| 500 | 128,36540 Kč | 64 182,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 116,00723 Kč | 116 007,23 Kč |
| Unit Price without VAT: | 278,01000 Kč |
|---|---|
| Unit Price with VAT: | 336,39210 Kč |








