


1ED020I12F2XUMA1 | |
|---|---|
DigiKey Part Number | 1ED020I12F2XUMA1TR-ND - Tape & Reel (TR) 1ED020I12F2XUMA1CT-ND - Cut Tape (CT) 1ED020I12F2XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED020I12F2XUMA1 |
Description | DGT ISO 4.5KV 1CH GT DVR DSO16 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-16-15 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED020I12F2XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4500Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 50ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 67,69800 Kč | 676,98 Kč |
| 25 | 62,27160 Kč | 1 556,79 Kč |
| 100 | 56,28930 Kč | 5 628,93 Kč |
| 250 | 53,43908 Kč | 13 359,77 Kč |
| 500 | 53,25050 Kč | 26 625,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,30659 Kč | 50 306,59 Kč |
| 2 000 | 49,14278 Kč | 98 285,56 Kč |
| 3 000 | 48,55983 Kč | 145 679,49 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |











