
2EDB7259KXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDB7259KXUMA1TR-ND - Tape & Reel (TR) 448-2EDB7259KXUMA1CT-ND - Cut Tape (CT) 448-2EDB7259KXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDB7259KXUMA1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 13LGA |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 13-LGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 2EDB7259KXUMA1 Models |
Category | Common Mode Transient Immunity (Min) 150V/ns |
Mfr | Propagation Delay tpLH / tpHL (Max) 38ns, 38ns |
Series | Current - Output High, Low 9A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 5A, 9A |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 13-LGA |
Number of Channels 2 | Supplier Device Package 13-LGA (5x5) |
Voltage - Isolation 2500Vrms | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 25 | 37,78800 Kč | 944,70 Kč |
| 100 | 33,78790 Kč | 3 378,79 Kč |
| 250 | 31,88084 Kč | 7 970,21 Kč |
| 500 | 30,73100 Kč | 15 365,50 Kč |
| 1 000 | 29,78482 Kč | 29 784,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 28,36499 Kč | 113 459,96 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |









