N-Channel 80 V 60A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC2065

DigiKey Part Number
917-EPC2065TR-ND - Tape & Reel (TR)
917-EPC2065CT-ND - Cut Tape (CT)
917-EPC2065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2065
Description
GAN FET 80V .0036OHM 8BUMP DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 60A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2065 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 25A, 5V
Vgs(th) (Max) @ Id
2.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1449 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1059,69700 Kč596,97 Kč
10042,15140 Kč4 215,14 Kč
50038,55232 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,26070 Kč32 260,70 Kč
2 00031,49700 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč