IKW20N60TFKSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 40,14684 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 99,27000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 343
Unit Price: 67,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 32
Unit Price: 85,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: 131,18000 Kč
Datasheet
IGBT Trench Field Stop 600 V 40 A 166 W Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 40 A 166 W Through Hole PG-TO247-3-1
IPW65R095C7XKSA1

IKW20N60TFKSA1

DigiKey Part Number
IKW20N60TFKSA1-ND
Manufacturer
Manufacturer Product Number
IKW20N60TFKSA1
Description
IGBT TRENCH FS 600V 40A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 40 A 166 W Through Hole PG-TO247-3-1
Datasheet
 Datasheet
EDA/CAD Models
IKW20N60TFKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
770µJ
Manufacturer
Infineon Technologies
Input Type
Standard
Series
Gate Charge
120 nC
Packaging
Tube
Td (on/off) @ 25°C
18ns/199ns
Part Status
Active
Test Condition
400V, 20A, 12Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
41 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
40 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
60 A
Supplier Device Package
PG-TO247-3-1
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 20A
Base Product Number
Power - Max
166 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BIDW20N60TBourns Inc.0118-BIDW20N60T-ND40,14684 KčSimilar
FGH20N60SFDTUonsemi0FGH20N60SFDTU-ND99,27000 KčSimilar
STGW20H60DFSTMicroelectronics343497-13958-5-ND67,36000 KčSimilar
STGW20V60DFSTMicroelectronics32497-13763-5-ND85,51000 KčSimilar
STGW40H60DLFBSTMicroelectronics101497-14364-ND131,18000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1121,38000 Kč121,38 Kč
3067,55800 Kč2 026,74 Kč
12055,68592 Kč6 682,31 Kč
51046,97722 Kč23 958,38 Kč
1 02043,79900 Kč44 674,98 Kč
2 01041,18069 Kč82 773,19 Kč
5 01038,29095 Kč191 837,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,38000 Kč
Unit Price with VAT:146,86980 Kč