8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM97-3251BH-8.000 MHZ

DigiKey Part Number
2780-ISM97-3251BH-8.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISM97-3251BH-8.000 MHZ
Description
OSC XO 8MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.047" (1.20mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISM97-3251BH-8.000 MHZILSI2 9992780-ISM97-3251BH-8.000MHZCT-ND23,57000 KčParametric Equivalent
ASE-8.000MHZ-L-C-TAbracon LLC17 562535-ASE-8.000MHZ-L-C-TCT-ND27,11000 KčParametric Equivalent
EB13E2H2H-8.000M TREcliptek642773-EB13E2H2H-8.000MCT-ND26,49000 KčParametric Equivalent
SX3M8.000B10G40TNNShenzhen SCTF Electronics72 0005852-SX3M8.000B10G40TNNTR-ND28,98900 KčParametric Equivalent
SX3M8.000B20F30TNNShenzhen SCTF Electronics72 0005852-SX3M8.000B20F30TNNTR-ND28,15500 KčParametric Equivalent
In-Stock: 2 999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1020,54300 Kč205,43 Kč
2519,42880 Kč485,72 Kč
5018,62820 Kč931,41 Kč
10017,85650 Kč1 785,65 Kč
25016,88712 Kč4 221,78 Kč
50016,18846 Kč8 094,23 Kč
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč