
SX3M8.000B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M8.000B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M8.000B20F30TNN |
Description | XTAL OSC XO 8.0000MHz CMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,15500 Kč | 281,55 Kč |
| 100 | 7,92510 Kč | 792,51 Kč |
| 500 | 5,83954 Kč | 2 919,77 Kč |
| 1 000 | 5,42243 Kč | 5 422,43 Kč |
| 3 000 | 5,00532 Kč | 15 015,96 Kč |
| Unit Price without VAT: | 28,15500 Kč |
|---|---|
| Unit Price with VAT: | 34,06755 Kč |

