
SX3M8.000B10G40TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M8.000B10G40TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M8.000B10G40TNN |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output CMOS |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,98900 Kč | 289,89 Kč |
| 100 | 8,34220 Kč | 834,22 Kč |
| 500 | 6,46520 Kč | 3 232,60 Kč |
| 1 000 | 6,04810 Kč | 6 048,10 Kč |
| 3 000 | 5,83954 Kč | 17 518,62 Kč |
| Unit Price without VAT: | 28,98900 Kč |
|---|---|
| Unit Price with VAT: | 35,07669 Kč |

