


ASE-8.000MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-8.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-8.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-8.000MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-8.000MHZ-L-C-T |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-8.000MHZ-L-C-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB13E2H2H-8.000M TR | Ecliptek | 64 | 2773-EB13E2H2H-8.000MCT-ND | 26,49000 Kč | Parametric Equivalent |
| ISM97-3251BH-8.000 MHZ | ILSI | 2 999 | 2780-ISM97-3251BH-8.000MHZCT-ND | 23,57000 Kč | Parametric Equivalent |
| SX3M8.000B10G40TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX3M8.000B10G40TNNTR-ND | 28,98900 Kč | Parametric Equivalent |
| SX3M8.000B20F30TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX3M8.000B20F30TNNTR-ND | 28,15500 Kč | Parametric Equivalent |
| SXO32C3A481-8.000M | Suntsu Electronics, Inc. | 4 959 | 2388-SXO32C3A481-8.000M-ND | 17,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 23,62900 Kč | 236,29 Kč |
| 25 | 22,34040 Kč | 558,51 Kč |
| 50 | 21,41860 Kč | 1 070,93 Kč |
| 100 | 20,53220 Kč | 2 053,22 Kč |
| 250 | 19,41648 Kč | 4 854,12 Kč |
| 500 | 18,61312 Kč | 9 306,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,84376 Kč | 17 843,76 Kč |
| 2 000 | 17,10652 Kč | 34 213,04 Kč |
| 3 000 | 16,68982 Kč | 50 069,46 Kč |
| 5 000 | 16,17940 Kč | 80 897,00 Kč |
| 7 000 | 15,85191 Kč | 110 963,37 Kč |
| 10 000 | 15,51220 Kč | 155 122,00 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |








