New at DigiKey
Image for CF891-05-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF891-05-12

DigiKey Part Number
4903-CF891-05-12-ND
4903-CF891-05-12-DS-ND
Manufacturer
Manufacturer Product Number
CF891-05-12
Description
IGUPUR 12C/20AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 20 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.354" (8.99mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
60%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 116
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1131,87000 Kč131,87 Kč
5117,79800 Kč588,99 Kč
10112,15000 Kč1 121,50 Kč
25105,06560 Kč2 626,64 Kč
5099,95880 Kč4 997,94 Kč
10095,06420 Kč9 506,42 Kč
25088,90048 Kč22 225,12 Kč
50084,45564 Kč42 227,82 Kč
1 00080,18947 Kč80 189,47 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00058,97351 Kč58 973,51 Kč
2 00055,97616 Kč111 952,32 Kč
3 00054,33233 Kč162 996,99 Kč
Manufacturers Standard Package
Unit Price without VAT:131,87000 Kč
Unit Price with VAT:159,56270 Kč