
902012 SL001 | |
|---|---|
DigiKey Part Number | 216-902012SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 902012 SL001 |
Description | CABLE 12COND 20AWG SLATE FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0550" (1.397mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 5 | 99,61400 Kč | 498,07 Kč |
| 10 | 94,82700 Kč | 948,27 Kč |
| 25 | 88,84680 Kč | 2 221,17 Kč |
| 50 | 84,53800 Kč | 4 226,90 Kč |
| 100 | 80,40760 Kč | 8 040,76 Kč |
| 250 | 75,20476 Kč | 18 801,19 Kč |
| 500 | 71,45368 Kč | 35 726,84 Kč |
| 1 000 | 67,85336 Kč | 67 853,36 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |











