
CF880-05-12 | |
|---|---|
DigiKey Part Number | 4903-CF880-05-12-ND 4903-CF880-05-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-05-12 |
Description | PVC 12C/20AWG CONTROL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,96587 Kč | 34 965,87 Kč |
| 2 000 | 33,20382 Kč | 66 407,64 Kč |
| 3 000 | 32,20547 Kč | 96 616,41 Kč |
| 5 000 | 30,98121 Kč | 154 906,05 Kč |
| Unit Price without VAT: | 34,96587 Kč |
|---|---|
| Unit Price with VAT: | 42,30870 Kč |






