
CF890-05-12 | |
|---|---|
DigiKey Part Number | 4903-CF890-05-12-ND 4903-CF890-05-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF890-05-12 |
Description | IGUPUR 12C/20AWGCTRL 600V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,25182 Kč | 44 251,82 Kč |
| 2 000 | 42,01322 Kč | 84 026,44 Kč |
| 3 000 | 40,74522 Kč | 122 235,66 Kč |
| 5 000 | 39,89620 Kč | 199 481,00 Kč |
| Unit Price without VAT: | 44,25182 Kč |
|---|---|
| Unit Price with VAT: | 53,54470 Kč |



