New at DigiKey
Image for CF880-05-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-05-12

DigiKey Part Number
4903-CF880-05-12-ND
4903-CF880-05-12-DS-ND
Manufacturer
Manufacturer Product Number
CF880-05-12
Description
PVC 12C/20AWG CONTROL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 526
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
572,90600 Kč364,53 Kč
1069,44000 Kč694,40 Kč
2565,07720 Kč1 626,93 Kč
5061,92740 Kč3 096,37 Kč
10058,91200 Kč5 891,20 Kč
25055,11388 Kč13 778,47 Kč
50052,37700 Kč26 188,50 Kč
1 00049,75035 Kč49 750,35 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1 00034,96587 Kč34 965,87 Kč
2 00033,20382 Kč66 407,64 Kč
3 00032,20547 Kč96 616,41 Kč
5 00030,98121 Kč154 906,05 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč