
0027535 | |
|---|---|
DigiKey Part Number | 2181-0027535-ND 2181-0027535-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0027535 |
Description | CABLE 12 COND 20 AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 28/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.358" (9.09mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 500 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 5 | 136,44600 Kč | 682,23 Kč |
| 10 | 129,91500 Kč | 1 299,15 Kč |
| 25 | 121,68760 Kč | 3 042,19 Kč |
| 50 | 115,76620 Kč | 5 788,31 Kč |
| 100 | 110,08830 Kč | 11 008,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 76,83322 Kč | 115 249,83 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |




